Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SB-12D15

DigiKey Part Number
2034-2601-ND
Manufacturer
Manufacturer Product Number
EC2SB-12D15
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SB-12D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,18000 €23,18 €
522,31800 €111,59 €
1221,86083 €262,33 €
3621,30083 €766,83 €
6021,04483 €1.262,69 €
10820,75398 €2.241,43 €
25220,34107 €5.125,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,18000 €
Unit Price with VAT:28,04780 €