
EC2SB-05D15 | |
|---|---|
DigiKey Part Number | 2034-2594-ND |
Manufacturer | |
Manufacturer Product Number | EC2SB-05D15 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 4.7V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SB-05D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,18000 € | 23,18 € |
| 5 | 22,31800 € | 111,59 € |
| 12 | 21,86083 € | 262,33 € |
| 36 | 21,30083 € | 766,83 € |
| 60 | 21,04483 € | 1.262,69 € |
| 108 | 20,75398 € | 2.241,43 € |
| 252 | 20,34107 € | 5.125,95 € |
| Unit Price without VAT: | 23,18000 € |
|---|---|
| Unit Price with VAT: | 28,04780 € |

