Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SA16NH

DigiKey Part Number
2034-EC2SA16NH-ND
Manufacturer
Manufacturer Product Number
EC2SA16NH
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,82000 €7,82 €
57,53200 €37,66 €
147,35286 €102,94 €
287,23286 €202,52 €
567,11571 €398,48 €
1127,00018 €784,02 €
2526,86702 €1.730,49 €
5046,75510 €3.404,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,46220 €