
CQE50W-24S12N | |
|---|---|
DigiKey Part Number | 2034-2778-ND |
Manufacturer | |
Manufacturer Product Number | CQE50W-24S12N |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.16A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQE50W-24S12N Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 91.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 9V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 4.16A | Standard Number 60950-1 |
Power (Watts) 50 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,94000 € | 72,94 € |
| Unit Price without VAT: | 72,94000 € |
|---|---|
| Unit Price with VAT: | 88,25740 € |

