Isolated Module DC DC Converter 1 Output 24V 3.13A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB75-48S24

DigiKey Part Number
2034-2920-ND
Manufacturer
Manufacturer Product Number
CHB75-48S24
Description
DC DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.13A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB75-48S24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
89%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
36V
Supplier Device Package
Half Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
3.13A
Standard Number
60950-1
Power (Watts)
75 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
167,37000 €67,37 €
564,86800 €324,34 €
1063,81400 €638,14 €
2562,44480 €1.561,12 €
6061,16283 €3.669,77 €
12060,16533 €7.219,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,37000 €
Unit Price with VAT:81,51770 €