
CHB150-48S12 | |
|---|---|
DigiKey Part Number | 2034-3026-ND |
Manufacturer | |
Manufacturer Product Number | CHB150-48S12 |
Description | DC DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB150-48S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,26000 € | 88,26 € |
| 5 | 84,97600 € | 424,88 € |
| 10 | 83,59500 € | 835,95 € |
| 25 | 81,80160 € | 2.045,04 € |
| 60 | 80,12100 € | 4.807,26 € |
| Unit Price without VAT: | 88,26000 € |
|---|---|
| Unit Price with VAT: | 106,79460 € |

