Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB100-48S05

DigiKey Part Number
2034-2978-ND
Manufacturer
Manufacturer Product Number
CHB100-48S05
Description
DC DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB100-48S05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
86%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
36V
Supplier Device Package
Half Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
20A
Standard Number
60950-1
Power (Watts)
100 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
176,04000 €76,04 €
573,20600 €366,03 €
1072,01700 €720,17 €
2570,47240 €1.761,81 €
6069,02533 €4.141,52 €
12067,89908 €8.147,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,04000 €
Unit Price with VAT:92,00840 €