
CFM60C120-DR | |
|---|---|
DigiKey Part Number | 2034-3763-ND |
Manufacturer | |
Manufacturer Product Number | CFM60C120-DR |
Description | AC/DC DIN RAIL SUPPLY 12V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 5A |
Datasheet | Datasheet |
EDA/CAD Models | CFM60C120-DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,77000 € | 40,77 € |
| 24 | 34,11333 € | 818,72 € |
| 48 | 32,81333 € | 1.575,04 € |
| 72 | 32,07611 € | 2.309,48 € |
| 120 | 31,17075 € | 3.740,49 € |
| 264 | 29,82337 € | 7.873,37 € |
| Unit Price without VAT: | 40,77000 € |
|---|---|
| Unit Price with VAT: | 49,33170 € |

