CFM25S050 PL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 62
Unit Price: 13,75000 €
Datasheet
Open Frame AC DC Converters 1 Output 5V 4.0A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM25S050 PL

DigiKey Part Number
2034-3563-ND
Manufacturer
Manufacturer Product Number
CFM25S050 PL
Description
AC/DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 4.0A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.0A
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm)
Approval Agency
CE, cURus, FCC, Nemko
Standard Number
60335-1; 60950-1; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,05000 €17,05 €
Unit Price without VAT:17,05000 €
Unit Price with VAT:20,63050 €