
CFM41S150-T | |
|---|---|
DigiKey Part Number | 2034-CFM41S150-T-ND |
Manufacturer | |
Manufacturer Product Number | CFM41S150-T |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.67 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.70" L x 2.00" W x 0.78" H (68.6mm x 50.8mm x 19.7mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,65000 € | 21,65 € |
| 5 | 20,62400 € | 103,12 € |
| 10 | 20,19600 € | 201,96 € |
| 25 | 19,64280 € | 491,07 € |
| 50 | 19,23460 € | 961,73 € |
| 100 | 18,83490 € | 1.883,49 € |
| 300 | 18,21840 € | 5.465,52 € |
| Unit Price without VAT: | 21,65000 € |
|---|---|
| Unit Price with VAT: | 26,19650 € |

