
CFB700-48S28 | |
|---|---|
DigiKey Part Number | 2034-3227-ND |
Manufacturer | |
Manufacturer Product Number | CFB700-48S28 |
Description | DC DC CONVERTER 28V 700W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB700-48S28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 700 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,70000 € | 182,70 € |
| 5 | 175,88400 € | 879,42 € |
| 18 | 170,63000 € | 3.071,34 € |
| 36 | 167,84750 € | 6.042,51 € |
| Unit Price without VAT: | 182,70000 € |
|---|---|
| Unit Price with VAT: | 221,06700 € |

