Isolated Module DC DC Converter 1 Output 5V 80A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFB400W-48S05

DigiKey Part Number
2034-3205-ND
Manufacturer
Manufacturer Product Number
CFB400W-48S05
Description
DC DC CONVERTER 5V 400W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 80A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CFB400W-48S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80A
Power (Watts)
400 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Supplier Device Package
Full Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1225,47000 €225,47 €
5217,05800 €1.085,29 €
18210,57222 €3.790,30 €
36207,13667 €7.456,92 €
Manufacturers Standard Package
Unit Price without VAT:225,47000 €
Unit Price with VAT:272,81870 €