
VTW111 | |
|---|---|
DigiKey Part Number | 2111-VTW111-ND |
Manufacturer | |
Manufacturer Product Number | VTW111 |
Description | TWINAX DUST CAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Twinaxial | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,16705 € | 1.233,41 € |
| Unit Price without VAT: | 6,16705 € |
|---|---|
| Unit Price with VAT: | 7,46213 € |

