Image for VT1094A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1094A

DigiKey Part Number
2111-VT1094A-ND
Manufacturer
Manufacturer Product Number
VT1094A
Description
CONN TNC JACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3004,44653 €1.333,96 €
Unit Price without VAT:4,44653 €
Unit Price with VAT:5,38030 €