
VSF81G | |
|---|---|
DigiKey Part Number | 116-VSF81G-ND |
Manufacturer | |
Manufacturer Product Number | VSF81G |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded |
Adapter Type Jack to Jack | Frequency - Max 2 GHz |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) F Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) F Jack, Female Socket | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67372 € | 673,72 € |
| Unit Price without VAT: | 0,67372 € |
|---|---|
| Unit Price with VAT: | 0,81520 € |

