
VCP10-51TN | |
|---|---|
DigiKey Part Number | 2111-VCP10-51TN-ND |
Manufacturer | |
Manufacturer Product Number | VCP10-51TN |
Description | CONNECTAPAK WITH VT10-2051 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Category | Shield Termination Crimp |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator |
Connector Type Plug, Male Pin | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 137,65130 € | 13.765,13 € |
| Unit Price without VAT: | 137,65130 € |
|---|---|
| Unit Price with VAT: | 166,55807 € |

