
TRM-2109-M0-SMP-09 | |
|---|---|
DigiKey Part Number | 116-TRM-2109-M0-SMP-09-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2109-M0-SMP-09 |
Description | SMP MALE TERMINATION |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMP 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Body Finish Gold |
Packaging Box | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMP | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,82000 € | 121,82 € |
| 10 | 103,56400 € | 1.035,64 € |
| 25 | 97,08640 € | 2.427,16 € |
| 50 | 92,45880 € | 4.622,94 € |
| Unit Price without VAT: | 121,82000 € |
|---|---|
| Unit Price with VAT: | 147,40220 € |

