
TRM-2108-M0-TNC-02 | |
|---|---|
DigiKey Part Number | 116-TRM-2108-M0-TNC-02-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2108-M0-TNC-02 |
Description | CONN TERMINATOR PLUG TNC 50 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Impedance 50 Ohms |
Packaging Bulk | Mounting Type Free Hanging, Cap |
Part Status Active | Body Material Stainless Steel |
Connector Style TNC | Base Product Number |
Connector Type Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,59000 € | 171,59 € |
| 10 | 145,86600 € | 1.458,66 € |
| 26 | 136,36885 € | 3.545,59 € |
| 50 | 130,22900 € | 6.511,45 € |
| Unit Price without VAT: | 171,59000 € |
|---|---|
| Unit Price with VAT: | 207,62390 € |

