
M83513/09-D03 | |
|---|---|
DigiKey Part Number | 116-M83513/09-D03-ND |
Manufacturer | |
Manufacturer Product Number | M83513/09-D03 |
Description | CABLE ASSY D-MIC-D 25P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/09-D03 Models |
Category | Number of Positions 25 |
Manufacturer Cinch Connectivity Solutions | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,38520 € | 2.919,26 € |
| Unit Price without VAT: | 58,38520 € |
|---|---|
| Unit Price with VAT: | 70,64609 € |

