
M83513/03-H11C | |
|---|---|
DigiKey Part Number | 116-M83513/03-H11C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-H11C |
Description | CABLE ASSY D-MIC-D 100P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Category | Type D-Type, Micro-D |
Manufacturer Cinch Connectivity Solutions | Number of Positions 100 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 287,82240 € | 7.195,56 € |
| Unit Price without VAT: | 287,82240 € |
|---|---|
| Unit Price with VAT: | 348,26510 € |




