
M3933/17-14N | |
|---|---|
DigiKey Part Number | 116-M3933/17-14N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/17-14N |
Description | RF ATTENUATOR 6DB TNC MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz TNC In-Line Module |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Grade Military |
Packaging Bulk | Qualification MIL-DTL-M3933 |
Part Status Obsolete | Package / Case TNC In-Line Module |
Attenuation Value 6dB | Base Product Number |

