Adapter Connector D-Sub, 31 Pin Female To D-Sub, 31 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCDM31CS

DigiKey Part Number
116-DCDM31CS-ND
Manufacturer
Manufacturer Product Number
DCDM31CS
Description
DURA-CON, MICRO-D CONNNECTOR SAV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 31 Pin Female To D-Sub, 31 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 31 Pin Female
Convert From (Adapter End)
D-Sub, 31 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
3 A
Housing Color
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1249,07000 €249,07 €
10211,74500 €2.117,45 €
25200,30480 €5.007,62 €
Manufacturers Standard Package
Unit Price without VAT:249,07000 €
Unit Price with VAT:301,37470 €