



DCCM9SCBRPN | |
|---|---|
DigiKey Part Number | 116-1276-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9SCBRPN |
Description | CONN MICRO-D RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | DCCM9SCBRPN Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.230" (5.84mm) |
Number of Positions | Features Shielded |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 135°C |
Flange Feature Mating Side, Female Screwlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,21000 € | 98,21 € |
| 10 | 83,48100 € | 834,81 € |
| 25 | 78,25840 € | 1.956,46 € |
| 50 | 74,52800 € | 3.726,40 € |
| 100 | 70,97650 € | 7.097,65 € |
| Unit Price without VAT: | 98,21000 € |
|---|---|
| Unit Price with VAT: | 118,83410 € |









