
ATT-0290-07-SMA-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0290-07-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0290-07-SMA-02 |
Description | RF ATTENUATOR 7DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 7dB |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bulk | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,97000 € | 182,97 € |
| 10 | 155,55100 € | 1.555,51 € |
| 25 | 145,82560 € | 3.645,64 € |
| 50 | 138,87660 € | 6.943,83 € |
| Unit Price without VAT: | 182,97000 € |
|---|---|
| Unit Price with VAT: | 221,39370 € |

