
ATT-0290-01-HEX-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0290-01-HEX-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0290-01-HEX-02 |
Description | RF ATTENUATOR 1DB HEX MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 2W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Packaging Bulk | Package / Case HEX In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 184,26000 € | 921,30 € |
| Unit Price without VAT: | 184,26000 € |
|---|---|
| Unit Price with VAT: | 222,95460 € |

