Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7796-5 | |
|---|---|
DigiKey Part Number | 116-73-7796-5-ND |
Manufacturer | |
Manufacturer Product Number | 73-7796-5 |
Description | C5E-350MHZ MOLDED,WH,5FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-5UW005F | Cinch Connectivity Solutions | 10 | 116-BC-5UW005F-ND | 2,78000 € | Parametric Equivalent |
| 45PATCH5WH | StarTech.com | 20 | 5214-45PATCH5WH-ND | 6,43000 € | Parametric Equivalent |
| AMJE0808-0150-WHB-24 | Assmann WSW Components | 0 | AMJE0808-0150-WHB-24-ND | 2,41735 € | Parametric Equivalent |
| DK-1511-005/WH | Assmann WSW Components | 0 | AE10487-ND | 3,09000 € | Parametric Equivalent |
| MP-5ERJ45UNNW-005 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNW-005-ND | 4,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,05933 € | 458,90 € |
| Unit Price without VAT: | 3,05933 € |
|---|---|
| Unit Price with VAT: | 3,70179 € |









