Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7793-1 | |
|---|---|
DigiKey Part Number | 116-73-7793-1-ND |
Manufacturer | |
Manufacturer Product Number | 73-7793-1 |
Description | C5E-350MHZ MOLDED,GN,1FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJE0808-0030-GNB-24 | Assmann WSW Components | 0 | AMJE0808-0030-GNB-24-ND | 1,11950 € | Parametric Equivalent |
| M45PATCH1GN | StarTech.com | 8 | 5214-M45PATCH1GN-ND | 4,59000 € | Parametric Equivalent |
| N002-001-GN | Eaton Tripp Lite | 265 | TL522-ND | 2,25000 € | Parametric Equivalent |
| TRD815CRGR-1 | L-com | 0 | 5073-TRD815CRGR-1-ND | 1,78000 € | Parametric Equivalent |
| TRD815GR-1 | L-com | 4 | 5073-TRD815GR-1-ND | 8,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,39168 € | 556,67 € |
| Unit Price without VAT: | 1,39168 € |
|---|---|
| Unit Price with VAT: | 1,68393 € |






