
581 06 30 003 | |
|---|---|
DigiKey Part Number | 5810630003-ND |
Manufacturer | |
Manufacturer Product Number | 581 06 30 003 |
Description | CONN HEADER R/A 31POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 31 (30 + 1 Coax) position |
Datasheet | Datasheet |
EDA/CAD Models | 581 06 30 003 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polymer, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 3 | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 33,11375 € | 2.384,19 € |
| Unit Price without VAT: | 33,11375 € |
|---|---|
| Unit Price with VAT: | 40,06764 € |

