Image for 5810630006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5810630006

DigiKey Part Number
116-5810630006-ND
Manufacturer
Manufacturer Product Number
5810630006
Description
CONN HEADER R/A 31POS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 31 (30 + 1 Coax) position
Datasheet
 Datasheet
EDA/CAD Models
5810630006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polymer, Glass Filled
Number of Positions
Features
Ferrite Filter
Number of Rows
3
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
10A
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7233,11375 €2.384,19 €
Manufacturers Standard Package
Unit Price without VAT:33,11375 €
Unit Price with VAT:40,06764 €