F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-7035

DigiKey Part Number
116-25-7035-ND
Manufacturer
Manufacturer Product Number
25-7035
Description
CONN F PLUG STR 75 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59TFE
Fastening Type
Threaded
Frequency - Max
750 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
2 pcs - 1 Connector, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,68400 €6,84 €
250,64080 €16,02 €
500,61040 €30,52 €
1000,58110 €58,11 €
3000,53767 €161,30 €
5000,51864 €259,32 €
1.0000,49387 €493,87 €
2.5000,46295 €1.157,38 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €