
RFI95-16-D2 | |
|---|---|
DigiKey Part Number | RFI95-16-D2-ND |
Manufacturer | |
Manufacturer Product Number | RFI95-16-D2 |
Description | CONN CAP COVR DUST FOR N BULKHD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Bulkhead Jacks |
Category | For Use With/Related Products N Bulkhead Jacks |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Features Lanyard |
Connector Style N Type | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,61800 € | 646,18 € |
| Unit Price without VAT: | 64,61800 € |
|---|---|
| Unit Price with VAT: | 78,18778 € |

