
RFI95-13-D2 | |
|---|---|
DigiKey Part Number | RFI95-13-D2-ND |
Manufacturer | |
Manufacturer Product Number | RFI95-13-D2 |
Description | CONN CAP COVR DUST FOR N BULKHD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Bulkhead Jacks |
Category | For Use With/Related Products N Bulkhead Jacks |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Finish Nickel |
Packaging Bulk | Features Lanyard |
Part Status Active | Color Silver |
Connector Style N Type | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,12600 € | 581,26 € |
| Unit Price without VAT: | 58,12600 € |
|---|---|
| Unit Price with VAT: | 70,33246 € |

