
PL455ACFLS-222 | |
|---|---|
DigiKey Part Number | 1097-1090-ND |
Manufacturer | |
Manufacturer Product Number | PL455ACFLS-222 |
Description | CONN 1553 TWIN PLUG STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1553, Twinaxial Connector Plug, Male Pin, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 2 MHz |
Mfr | Number of Ports 1 |
Series | Features Four Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Bushing, 1 Heat Shrink |
Connector Type Plug, Male Pin, Female Socket (Concentric) | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 900 V |
Cable Group Raychem 10613 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 98,64800 € | 986,48 € |
| Unit Price without VAT: | 98,64800 € |
|---|---|
| Unit Price with VAT: | 119,36408 € |

