
415-0545-036 | |
|---|---|
DigiKey Part Number | 24-415-0545-036-ND |
Manufacturer | |
Manufacturer Product Number | 415-0545-036 |
Description | COAX CBL 2.4MM TO SMPM 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to SMPM 0.047" Flexible Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMPM Jack |
Manufacturer Cinch Connectivity Solutions Johnson | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style 2.4mm to SMPM | Cable Type 0.047" Flexible Cable |
1st Connector 2.4mm Plug | Frequency - Max 50 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 233,09240 € | 5.827,31 € |
| Unit Price without VAT: | 233,09240 € |
|---|---|
| Unit Price with VAT: | 282,04180 € |

