Cable Assembly Coaxial 2.4mm to SMPM 0.047" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0545-012

DigiKey Part Number
24-415-0545-012-ND
Manufacturer
Manufacturer Product Number
415-0545-012
Description
COAX CBL 2.4MM TO SMPM 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to SMPM 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMPM Jack
Manufacturer
Cinch Connectivity Solutions Johnson
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.00" (304.80mm)
Style
2.4mm to SMPM
Cable Type
0.047" Flexible Cable
1st Connector
2.4mm Plug
Frequency - Max
50 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1190,84000 €190,84 €
10162,23300 €1.622,33 €
25152,09000 €3.802,25 €
50148,24380 €7.412,19 €
Manufacturers Standard Package
Unit Price without VAT:190,84000 €
Unit Price with VAT:230,91640 €