
415-0533-018 | |
|---|---|
DigiKey Part Number | 24-415-0533-018-ND |
Manufacturer | |
Manufacturer Product Number | 415-0533-018 |
Description | COAX CBL SMPM TO SMPM 18" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMPM Jack |
Manufacturer Cinch Connectivity Solutions Johnson | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style SMPM to SMPM | Cable Type 0.047" Flexible Cable |
1st Connector SMPM Jack | Frequency - Max 40 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 65,07600 € | 1.626,90 € |
| Unit Price without VAT: | 65,07600 € |
|---|---|
| Unit Price with VAT: | 78,74196 € |

