Cable Assembly Coaxial SMA to SMA Hand Formable .086 6.890" (175.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA Hand Formable .086 6.890" (175.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0081-MM175

DigiKey Part Number
J10374-ND
Manufacturer
Manufacturer Product Number
415-0081-MM175
Description
COAX CBL SMA TO SMA 6.8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 6.890" (175.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.890" (175.00mm)
Packaging
Bulk
Cable Type
Hand Formable .086
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10038,29610 €3.829,61 €
Unit Price without VAT:38,29610 €
Unit Price with VAT:46,33828 €