



415-0070-M1.0 | |
|---|---|
DigiKey Part Number | J10359-ND |
Manufacturer | |
Manufacturer Product Number | 415-0070-M1.0 |
Description | COAX CBL SMA TO MMCX 3.3' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 39.4" (1.0m) 3.3' |
Packaging Bulk | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to MMCX | Connector Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color White |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Features Shielded |
2nd Connector MMCX Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 € | 33,54 € |
| 10 | 28,50100 € | 285,01 € |
| 25 | 26,71720 € | 667,93 € |
| 50 | 25,44260 € | 1.272,13 € |
| 100 | 24,22950 € | 2.422,95 € |
| 250 | 22,71436 € | 5.678,59 € |
| Unit Price without VAT: | 33,54000 € |
|---|---|
| Unit Price with VAT: | 40,58340 € |

