


142-1407-001 | |
|---|---|
DigiKey Part Number | J708-ND |
Manufacturer | |
Manufacturer Product Number | 142-1407-001 |
Description | CONN SMA PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-58, 141, 303 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,17000 € | 60,17 € |
| 10 | 51,15000 € | 511,50 € |
| 25 | 47,94880 € | 1.198,72 € |
| 50 | 45,66260 € | 2.283,13 € |
| 100 | 43,48560 € | 4.348,56 € |
| Unit Price without VAT: | 60,17000 € |
|---|---|
| Unit Price with VAT: | 72,80570 € |

