142-0203-016 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: 74,62230 €
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0203-016

DigiKey Part Number
J475-ND
Manufacturer
Manufacturer Product Number
142-0203-016
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
6 pcs - 1 Connector, 1 Clamp Cone, 1 Clamp Nut, 1 Clamp Stem, 1 Contact, 1 Insulator
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Ethylenterafluorineethylene (ETFE), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250 V
Cable Group
RG-161, 174, 179, 187, 188, 316
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
901-128-11Amphenol RF0ARF1188-ND74,62230 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,14000 €19,14 €
1016,26600 €162,66 €
2515,24760 €381,19 €
5014,52000 €726,00 €
10013,82740 €1.382,74 €
25012,96248 €3.240,62 €
50012,34462 €6.172,31 €
Manufacturers Standard Package
Unit Price without VAT:19,14000 €
Unit Price with VAT:23,15940 €