
141-0694-062 | |
|---|---|
DigiKey Part Number | J887-ND |
Manufacturer | |
Manufacturer Product Number | 141-0694-062 |
Description | CONN SMA PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold, Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold, Stainless Steel |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,91600 € | 1.479,00 € |
| Unit Price without VAT: | 5,91600 € |
|---|---|
| Unit Price with VAT: | 7,15836 € |

