Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Male Pin 50 Ohms
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

134-1012-031

DigiKey Part Number
J623-ND
Manufacturer
Manufacturer Product Number
134-1012-031
Description
COAX ADAPT SMA TO SMB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
SMB Jack, Male Pin
Insertion Loss
0.30dB
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,72000 €41,72 €
1035,46000 €354,60 €
2533,24000 €831,00 €
5031,65460 €1.582,73 €
10030,14510 €3.014,51 €
25028,26072 €7.065,18 €
Unit Price without VAT:41,72000 €
Unit Price with VAT:50,48120 €