Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

135-9711-802 | |
|---|---|
DigiKey Part Number | 135-9711-802-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 135-9711-802 |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Copper Alloy |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 170 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135-9711-801 | Cinch Connectivity Solutions Johnson | 1.339 | J10074-ND | 14,46000 € | Parametric Equivalent |
| 908-22100 | Amphenol RF | 362 | ARF1723-ND | 18,48000 € | Similar |
| 908-22100T | Amphenol RF | 2.117 | 115-908-22100TCT-ND | 6,08000 € | Similar |
| 908-22103 | Amphenol RF | 0 | 908-22103-ND | 18,54630 € | Similar |
| 908-NM22106 | Amphenol RF | 1.554 | ARF1729-ND | 8,58000 € | Similar |






