Parametric Equivalent

133-3701-291 | |
|---|---|
DigiKey Part Number | 24-133-3701-291-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-291 |
Description | STRAIGHT MCX JACK, SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCX-J-P-H-ST-MT1 | Samtec Inc. | 6.016 | SAM9696-ND | 4,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57200 € | 55,72 € |
| 25 | 5,22240 € | 130,56 € |
| 50 | 4,97320 € | 248,66 € |
| 100 | 4,73570 € | 473,57 € |
| 250 | 4,43928 € | 1.109,82 € |
| 500 | 4,22754 € | 2.113,77 € |
| 1.000 | 4,02595 € | 4.025,95 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,93760 € |


