
133-3402-106 | |
|---|---|
DigiKey Part Number | J532-ND |
Manufacturer | |
Manufacturer Product Number | 133-3402-106 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Insulator, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060888-1 | TE Connectivity AMP Connectors | 0 | 1060888-1-ND | 7,98320 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,60864 € | 1.152,16 € |
| Unit Price without VAT: | 4,60864 € |
|---|---|
| Unit Price with VAT: | 5,57645 € |


