Parametric Equivalent

131-8404-001 | |
|---|---|
DigiKey Part Number | J10513-ND |
Manufacturer | |
Manufacturer Product Number | 131-8404-001 |
Description | CONN MINI SMB PLUG STR 75 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-179DS, 187DS | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-8434-001 | Cinch Connectivity Solutions Johnson | 0 | 131-8434-001-ND | 6,26936 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,67000 € | 12,67 € |
| 10 | 10,76700 € | 107,67 € |
| 25 | 10,09200 € | 252,30 € |
| 50 | 9,61040 € | 480,52 € |
| 100 | 9,15180 € | 915,18 € |
| 250 | 8,57928 € | 2.144,82 € |
| 500 | 8,17024 € | 4.085,12 € |
| 1.000 | 7,78080 € | 7.780,80 € |
| Unit Price without VAT: | 12,67000 € |
|---|---|
| Unit Price with VAT: | 15,33070 € |

