Image for 969M101-24-3-CA006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-24-3-CA006

DigiKey Part Number
1233-969M101-24-3-CA006-ND
Manufacturer
Manufacturer Product Number
969M101-24-3-CA006
Description
CABLE ASSY DB25 CLEAR 1.83M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Clear 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
Cicoil
Number of Positions
25
Series
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Clear
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6125,65000 €753,90 €
Unit Price without VAT:125,65000 €
Unit Price with VAT:152,03650 €