Parametric Equivalent
Parametric Equivalent

MC-3000-1-CA012 | |
|---|---|
DigiKey Part Number | 1233-MC-3000-1-CA012-ND |
Manufacturer | |
Manufacturer Product Number | MC-3000-1-CA012 |
Description | CBL ASSY D-SUB 15P M TO M 12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male to Male; Rectangular 09 pos Male to Male 12.00' (3.66m) |
Category | Connector Type D-Sub 15 pos Male to Male; Rectangular 09 pos Male to Male |
Manufacturer Cicoil | Length 12.00' (3.66m) |
Series | Cable Type Flat |
Packaging Bulk | Color Clear |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-3000-2-CA012 | Cicoil | 0 | 1233-MC-3000-2-CA012-ND | 901,79000 € | Parametric Equivalent |
| MC-3000-3-CA012 | Cicoil | 0 | 1233-MC-3000-3-CA012-ND | 1.205,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 561,49500 € | 1.122,99 € |
| Unit Price without VAT: | 561,49500 € |
|---|---|
| Unit Price with VAT: | 679,40895 € |

