


Category | 2nd Contact Gender Male |
Manufacturer Cicoil | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 144.0" (3.7m) 12.0' |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Color Clear |
1st Connector SMA Plug (4) | Features Shielded |
1st Contact Gender Male | Operating Temperature -65°C ~ 165°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 540,55500 € | 1.081,11 € |
| Unit Price without VAT: | 540,55500 € |
|---|---|
| Unit Price with VAT: | 654,07155 € |

