
SDSA56R1W | |
|---|---|
DigiKey Part Number | 2661-SDSA56R1W-ND |
Manufacturer | |
Manufacturer Product Number | SDSA56R1W |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.669" H x 0.492" W x 0.156" D (17.00mm x 12.50mm x 3.95mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 6mcd |
Number of Characters 1 | Wavelength - Peak 620nm |
Size / Dimension 0.669" H x 0.492" W x 0.156" D (17.00mm x 12.50mm x 3.95mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

